Kycon KUSBX-AS1N9-2-BL30 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Length (mm) | 14.5 |
| Product Depth (mm) | 16.55 |
| Product Height (mm) | 7.69 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Type | USB 3.0 Type A |
| Gender | RCP |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Max Current Rating | 1.8A |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0S313 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kycon KUSBX-AS1N9-2-BL30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.