Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon KUSBX-AS2N9-2-BL30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Blue |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 18 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Pitch | 2mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KUSBX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBX-AS2N9-2-BL30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
