The KUSBX-SL2-CS1N24-B-TR is a slim-profile USB Type C receptacle connector designed for surface mount technology applications. It features 24 contacts in a right-angle orientation, encapsulated in a high-temperature thermoplastic housing. The connector is designed for high-density applications where board space and height are critical, providing a slim 3.26mm height including the shield.
Kycon KUSBX-SL2-CS1N24-B-TR technical specifications.
| Number of Contacts | 24 |
| USB Standard | USB 3.1 Gen 2 |
| Current Rating | 5.0 (VBUS pins collectively)A |
| Voltage Rating | 30V AC/DC |
| Contact Resistance | 40mOhms |
| Operating Temperature | -25 to +85°C |
| Durability | 10000cycles |
| Mounting Height | 3.26mm |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability | UL 94V-0 |
Download the complete datasheet for Kycon KUSBX-SL2-CS1N24-B-TR to view detailed technical specifications.
No datasheet is available for this part.