This 8-position right angle female header features a 2mm pitch and is designed for through hole mount. The header has a black insulation color and gold contact plating. It is available in a package quantity of 100 and is packaged in a tray. The header is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Black |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KUSBXHT |
| Termination | Solder |
| RoHS | Not CompliantNo |