
This 24-position female through hole connector features gold plated copper alloy contacts and a voltage rating of 40V. It is available in a package quantity of 35 units. The connector is not RoHS compliant.
Sign in to ask questions about the Kycon KVI-DG24S-N-W30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon KVI-DG24S-N-W30 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 24 |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Series | KVI |
| Termination | Through Hole |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KVI-DG24S-N-W30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
