The MP44RX-1000S is a modular plug with a PL gender and 4 contacts. It features crimp termination and is designed for cable mount applications. The component operates within a temperature range of -55 to 85°C and has a maximum current rating of 1.5A.
Checking distributor stock and pricing after the page loads.
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |