Conn Modular Plug PL 10 POS ST Cable Mount 10 Terminal 1 Port
Kycon MPS1010RX-1000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | WIRE |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MPS |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1400VAC |
| UL Flammability Code | 94V-2 |
| Plating Thickness | FLASH |
| Contact Finish Termination | GOLD FLASH |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.