The PX-28LCC is a SCSI connector with a package quantity of 33, available in a rail or tube packaging. It features a tin-plated contact finish and a UL94 V-0 flammability rating. The connector operates between -40°C and 75°C and is designed for through-hole mounting.
Sign in to ask questions about the Kycon PX-28LCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon PX-28LCC technical specifications.
| Package/Case | LCC |
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Series | PX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon PX-28LCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.