
Conn PLCC Socket SKT 84 POS 1.27mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Positions | 84 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMPX |
| Termination | Solder |
| RoHS | Compliant |