The SMPX-84LCC-P is a surface mount IC socket with a PLCC package, available in quantities of 16. It features a tin-plated contact finish and is RoHS compliant. Operating temperatures range from -50°C to 105°C, and it is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon SMPX-84LCC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMPX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon SMPX-84LCC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.