Sign in to ask questions about the Kycon ST-3200-5CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon ST-3200-5CB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Orientation | Horizontal |
| Series | ST-3200 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST-3200-5CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.