Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Kycon ST-3900-3CP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Series | ST-3900 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.