The ST2500-3N-TR is a 250V rated, 3-position female connector with a horizontal orientation and SMD/SMT termination. It features a copper alloy contact material with nickel plating. The connector is available in black color. It is part of the ST-2500 series.
Sign in to ask questions about the Kycon ST2500-3N-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon ST2500-3N-TR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Series | ST-2500 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon ST2500-3N-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.