Conn 2.5MM Stereo Jack F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Kycon STX-0402-AS technical specifications.
| Type | 2.5MM Stereo Jack |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kycon STX-0402-AS to view detailed technical specifications.
No datasheet is available for this part.