
This 4-contact surface mount connector has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is made with copper alloy contacts and has a silver plating. The connector is available in packs of 1000 and is packaged on a tape and reel. It is RoHS compliant and not radiation hardened. The connector is unshielded and has a termination of solder.
Kycon STX-25406-5N-TR technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STX-25406 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-25406-5N-TR to view detailed technical specifications.
No datasheet is available for this part.