
Surface mount audio jack connector featuring a female gender and 6 positions. This horizontal, unshielded connector utilizes copper alloy contacts with gold plating for reliable signal transmission. Designed for solder termination, it operates within a temperature range of -25°C to 70°C and boasts a 250V voltage rating. Packaged in tape and reel for automated assembly, this RoHS compliant component is ideal for audio and video applications.
Kycon STX-25427-6N-TR technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Orientation | Horizontal |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STX-25427 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-25427-6N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
