
The STX-35331-4N-TR is a surface mount connector with 4 female contacts, made from copper alloy with silver plating, and a maximum operating temperature of 70°C. It is available in packs of 1000 and is packaged on a tape and reel. The connector is RoHS compliant and has a voltage rating of 16V. It is designed for use in applications where a surface mount connector is required, and is suitable for use in temperatures between -25°C and 70°C.
Kycon STX-35331-4N-TR technical specifications.
| Body Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STX-35331 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-35331-4N-TR to view detailed technical specifications.
No datasheet is available for this part.