
This 4-contact right angle surface mount connector has a voltage rating of 16V and is available in quantities of 1000. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The connector is RoHS compliant and has a gold and silver contact plating. It is suitable for surface mount and through hole mounting.
Kycon STX-35382-4N-TR technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STX-35382 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-35382-4N-TR to view detailed technical specifications.
No datasheet is available for this part.