Kycon STX-3680-6CB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | STX-3680 |
| Termination | Through Hole |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon STX-3680-6CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
