
Right-angle, through-hole stereo audio connector featuring 6 positions and 3 contacts per position. This female-to-female jack offers tin-plated bronze contacts and a black, unshielded body. Rated for 16V, it operates between -25°C and 85°C and is RoHS compliant.
Kycon STX-4235-3/3-N technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STX-4235 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
