Audio Connectors KNURLED M6 NUT FOR STEREO JACKS
Kycon STX-M6-K technical specifications.
| Gender | Female |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Series | STX-M6 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.