The STX3140-3C is a 16V female through hole connector with horizontal orientation and bronze contacts plated with tin. It is available in a package quantity of 200. The connector is designed for use in applications where a secure and reliable connection is required.
Kycon STX3140-3C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 200 |
| Series | STX-3140 |
| Termination | Through Hole |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.