The STX3140-3N terminal block from Kycon features a voltage rating of 16V and is available in a package quantity of 200. It has a female contact orientation and is terminated through a hole. The block is plated with tin and constructed from bronze. The contact material is also bronze, with a black color.
Kycon STX3140-3N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 200 |
| Series | STX-3140 |
| Termination | Through Hole |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.