
This connector features 3A brass/gold contacts, a black color, and a 2.54mm pitch. It meets the UL94 V-0 flammability rating and operates between -55°C and 125°C. The part is packaged in bulk quantities of 2000 units and is compliant with RoHS regulations.
Kycon SX1100-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.