This 2-position connector features female bronze contacts with gold plating, a 2.54mm pitch, and a maximum operating temperature range of -55°C to 125°C. It is RoHS compliant and meets the UL94 V-0 flammability rating. The connector is packaged in bulk and is suitable for use in a variety of applications.
Kycon SX1100-B technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.