
This is a 13-contact FFC/FPC connector with a terminal pitch of 1mm. It has a straight body orientation and is designed for surface mount applications. The connector has a product length of 19.4mm, a product depth of 4.5mm, and a product height of 5mm. It can operate within a temperature range of -30 to 85°C and has a maximum current rating of 1A and a maximum voltage rating of 50VDC/50VAC.
Sign in to ask questions about the Kyocera 00-620 8500-013000+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 00-620 8500-013000+ technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 19.4 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 5 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 00-620 8500-013000+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.