Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 00 6200 297 032 800+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 00 6200 297 032 800+ technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 36.25 |
| Product Depth (mm) | 8.6 |
| Product Height (mm) | 2.9 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 00 6200 297 032 800+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.