
This FFC/FPC connector features a right-angle design with 26 contacts, a terminal pitch of 1mm, and a termination method of solder. It has a product length of 33.7mm, depth of 9.3mm, and height of 3.7mm. The connector is rated for a maximum operating temperature of 85°C and a maximum current rating of 1A, with a maximum voltage rating of 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 00 6200 526 330 000+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 00 6200 526 330 000+ technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Number of Rows | 1 |
| Product Length (mm) | 33.7 |
| Product Depth (mm) | 9.3 |
| Product Height (mm) | 3.7 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera 00 6200 526 330 000+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.