The Kyocera 00 6200519 330 000 is a 19-contact FFC/FPC connector with a right-angle body orientation. It features SKT contact gender and a termination method of solder. The connector is rated for a maximum current of 1A and a maximum voltage of 50VDC or 50VAC. It operates within a temperature range of -20 to 85°C.
Kyocera 00 6200519 330 000 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 00 6200519 330 000 to view detailed technical specifications.
No datasheet is available for this part.