This Kyocera FFC/FPC connector features a right-angle body orientation and a surface mount termination method. It has 5 SKT contacts with a 1.25mm terminal pitch and supports up to 125VDC or 125VAC. The operating temperature range is -20°C to 85°C, and it can handle a maximum current of 1A.
Kyocera 00 6207 34 19 05 000+ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC|125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 00 6207 34 19 05 000+ to view detailed technical specifications.
No datasheet is available for this part.