Conn FFC/FPC Connector SKT 8 POS 1.25mm Solder RA SMD Tube
Kyocera 00 6207 36 19 08 000+ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC|125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 00 6207 36 19 08 000+ to view detailed technical specifications.
No datasheet is available for this part.