Conn FFC/FPC Connector SKT 14 POS 1mm Solder ST SMD T/R
Kyocera 00-6208-010-014-000 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 00-6208-010-014-000 to view detailed technical specifications.
No datasheet is available for this part.