
The Kyocera 00 6208500012000 is a 12-contact FFC/FPC connector with a terminal pitch of 1mm and a straight body orientation. It is designed for surface mount applications and has a product length of 18.4mm, depth of 4.5mm, and height of 5mm. The connector has a maximum operating temperature range of -30 to 85°C and a maximum current rating of 1A. It can handle a maximum voltage rating of 50VDC or 50VAC.
Kyocera 00 6208500012000 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 18.4 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 5 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 00 6208500012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.