The Kyocera 00 6226 015001 800+ is a 15-contact FFC/FPC connector with a SKT contact gender and 2mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The connector operates within a temperature range of -20°C to 85°C and has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC.
Kyocera 00 6226 015001 800+ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 00 6226 015001 800+ to view detailed technical specifications.
No datasheet is available for this part.