The Kyocera 40-contact FFC/FPC connector features a SKT contact gender and a 2mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The connector has a maximum current rating of 1A and a maximum voltage rating of 50VDC or 50VAC.
Kyocera 00 6229 040 001 800 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 00 6229 040 001 800 to view detailed technical specifications.
No datasheet is available for this part.