Kyocera 00-8017-075-000-002 technical specifications.
| Type | Rectangular |
| Contact Gender | PL |
| Number of Contacts | 75 |
| Terminal Pitch | 3.81mm |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kyocera 00-8017-075-000-002 to view detailed technical specifications.
No datasheet is available for this part.