Conn FFC/FPC Connector SKT 30 POS 1.25mm Solder RA Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC|125VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |