This 2-row right angle connector features a brass contact material with gold plating, supporting a maximum current rating of 1A and a maximum voltage rating of 350V AC. It has a length of 70.7mm and is designed for operation between -55°C and 105°C. The connector is not RoHS compliant and has a 2.54mm pitch, with a termination type of solder.
Kyocera 00-8380-050-002-040 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Grey |
| Length | 70.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.