
Board to Board & Mezzanine Connectors 16P W/ PCB LOC BOSS 9158 MOBO SOLO
Kyocera 00-9158-016-020-001 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 16 |
| Package Quantity | 1250 |
| Pitch | 1mm |
| Series | 9158 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 00-9158-016-020-001 to view detailed technical specifications.
No datasheet is available for this part.