Conn FFC/FPC Connector SKT 23 POS 2mm Solder RA SMD Tray
Kyocera 006200237032800 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 006200237032800 to view detailed technical specifications.
No datasheet is available for this part.