
This 8-position right angle surface mount connector features a copper alloy contact material with gold plating. It has a current rating of 1A and a voltage rating of 50V. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in a tape and reel packaging with 1000 pieces per package.
Kyocera 006200508130000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 6200, Kyocera |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 006200508130000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
