
This Kyocera FFC/FPC connector features a right-angle body orientation and surface mount termination. It has 20 SKT contacts with a 1.25mm terminal pitch and supports up to 125VDC or 125VAC. The connector measures 30.75mm in length, 8mm in depth, and 3.5mm in height, with a maximum operating temperature range of -20°C to 85°C.
Sign in to ask questions about the Kyocera 006207341920000+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 006207341920000+ technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 30.75 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 3.5 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC|125VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera 006207341920000+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.