
This 16-contact through-hole I/O connector features a copper alloy contact material with tin and lead plating. It measures 22.4mm in length and 4.5mm in depth, with a 2mm pitch and straight orientation. The connector is rated for a maximum current of 1A and a maximum voltage of 50V, with an operating temperature range of -30°C to 85°C. It is available in a tray packaging and features solder termination.
Kyocera 006208000116001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 4.5mm |
| Length | 22.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 006208000116001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.