Kyocera 006208000130020+ technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 36.4 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 5.5 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera 006208000130020+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.