This Kyocera component features a copper alloy contact material with a tin plating, and is rated for a maximum current of 1A and a maximum voltage of 50V AC. It has a straight orientation and a pitch of 2mm, with a termination type of solder. The component is packaged on a tape and reel, with a length of 14.6mm and a depth of 5.5mm. It operates within a temperature range of -30°C to 85°C.
Kyocera 006208508110000LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Depth | 5.5mm |
| Length | 14.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 006208508110000LF to view detailed technical specifications.
No datasheet is available for this part.