The Kyocera 006208526310000LF connector features a copper alloy contact material with a copper and tin plating. It has a maximum current rating of 1A and a maximum operating temperature of 85°C. The connector is designed for use in temperatures ranging from -30°C to 85°C and can withstand a maximum AC voltage of 50V. It is available in a tape and reel packaging format with a pitch of 2mm and a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Depth | 5.5mm |
| Length | 32.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |