
This Kyocera FFC/FPC connector features 30 SKT contacts and a right-angle body orientation. It has a terminal pitch of 1mm and is designed for surface mount applications. The connector has a maximum operating temperature range of -20 to 85°C and can handle a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 006232130102800+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 006232130102800+ technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 33.6 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 3 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 006232130102800+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.