
This 38-position, 10-row male panel mount connector features gold-plated bronze contacts and a crimp termination. It is available in a 24-pack tray packaging. The connector is not radiation hardened and is not compliant with RoHS regulations. The manufacturer is Kyocera, and the part number is 008016-038-000-601.
Sign in to ask questions about the Kyocera 008016-038-000-601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 008016-038-000-601 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 8016 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 008016-038-000-601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
