Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 008219-072-000-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Through Hole |
| Number of Contacts | 72 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008219-072-000-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.