Sign in to ask questions about the Kyocera 008289050007213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 008289050007213 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.9mm |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008289050007213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
